74VHC595SJX | |
---|---|
DigiKey Part Number | 74VHC595SJXTR-ND - Tape & Reel (TR) 74VHC595SJXCT-ND - Cut Tape (CT) 74VHC595SJXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHC595SJX |
Description | IC SHIFT REGISTER 8BIT 16SOP |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOP |
Datasheet | Datasheet |
EDA/CAD Models | 74VHC595SJX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SOP | |
Base Product Number |