74AHC595D,118 | |
---|---|
DigiKey Part Number | 1727-5926-2-ND - Tape & Reel (TR) 1727-5926-1-ND - Cut Tape (CT) 1727-5926-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC595D,118 |
Description | IC 8BIT SRL SHFT REGISTER 16SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.51000 | ¥4.51 |
10 | ¥3.87600 | ¥38.76 |
25 | ¥3.61440 | ¥90.36 |
100 | ¥2.89110 | ¥289.11 |
250 | ¥2.68492 | ¥671.23 |
500 | ¥2.27176 | ¥1,135.88 |
1,000 | ¥1.75542 | ¥1,755.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.31708 | ¥3,292.70 |