SN74LV595ANSR | |
---|---|
DigiKey Part Number | 296-28946-2-ND - Tape & Reel (TR) 296-28946-1-ND - Cut Tape (CT) 296-28946-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV595ANSR |
Description | IC SHIFT REG 8BIT 3-ST 16SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV595ANSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.99000 | ¥7.99 |
10 | ¥7.05600 | ¥70.56 |
25 | ¥6.62720 | ¥165.68 |
100 | ¥5.40910 | ¥540.91 |
250 | ¥5.02400 | ¥1,256.00 |
500 | ¥4.27574 | ¥2,137.87 |
1,000 | ¥3.42057 | ¥3,420.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.09992 | ¥6,199.84 |
6,000 | ¥2.88613 | ¥17,316.78 |
10,000 | ¥2.77924 | ¥27,792.40 |