SN74AHC595D | |
---|---|
DigiKey Part Number | 296-4618-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AHC595D |
Description | IC 8BIT SHFT REG TRI-ST 16-SOIC |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC595D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.71000 | ¥10.71 |
10 | ¥9.59800 | ¥95.98 |
40 | ¥9.11125 | ¥364.45 |
120 | ¥7.48458 | ¥898.15 |
280 | ¥6.99650 | ¥1,959.02 |
520 | ¥6.18300 | ¥3,215.16 |
1,000 | ¥4.88123 | ¥4,881.23 |
2,520 | ¥4.55584 | ¥11,480.72 |
5,000 | ¥4.32805 | ¥21,640.25 |