XM2Z-0073 | |
---|---|
DigiKey Part Number | Z6574-ND |
Manufacturer | |
Manufacturer Product Number | XM2Z-0073 |
Description | CONN DSUB JACKSCREW |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Thumbwheel For XM Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Thumbwheel | |
For Use With/Related Products | XM Connectors | |
Features | - | |
Length - Threaded Portion Below Head | 0.197" (5.00mm) | |
Length - Below Head | 0.492" (12.50mm) | |
Thread Size | 4-40 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.77000 | ¥17.77 |
10 | ¥15.43800 | ¥154.38 |
25 | ¥14.78200 | ¥369.55 |
40 | ¥14.45200 | ¥578.08 |
80 | ¥13.79538 | ¥1,103.63 |
230 | ¥12.48165 | ¥2,870.78 |
440 | ¥11.49634 | ¥5,058.39 |
1,000 | ¥9.85402 | ¥9,854.02 |
3,000 | ¥9.19704 | ¥27,591.12 |