1731120403 | |
---|---|
DigiKey Part Number | 900-1731120403-ND |
Manufacturer | |
Manufacturer Product Number | 1731120403 |
Description | FCT THMB SCREW 4-40 UNC 72.6 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Jackscrew, Thumb Screw For D-Sub Connectors |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew, Thumb Screw | |
For Use With/Related Products | D-Sub Connectors | |
Features | - | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | - | |
Thread Size | 4-40 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.53000 | ¥32.53 |
10 | ¥28.60200 | ¥286.02 |
100 | ¥22.75360 | ¥2,275.36 |
1,000 | ¥18.85289 | ¥18,852.89 |
2,500 | ¥17.55272 | ¥43,881.80 |