09670029018 | |
---|---|
DigiKey Part Number | 1195-5077-ND |
Manufacturer | |
Manufacturer Product Number | 09670029018 |
Description | INDUCOM KNURLED SCREW, 4-40 UNC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Jackscrew, Slotted For D-Sub Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 09670029018 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew, Slotted | |
For Use With/Related Products | D-Sub Connectors | |
Features | - | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | 0.661" (16.80mm) | |
Thread Size | 4-40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.95000 | ¥9.95 |
10 | ¥8.41600 | ¥84.16 |
25 | ¥8.07280 | ¥201.82 |
50 | ¥7.89940 | ¥394.97 |
100 | ¥7.55590 | ¥755.59 |
300 | ¥6.86897 | ¥2,060.69 |
500 | ¥6.18208 | ¥3,091.04 |
1,000 | ¥5.49519 | ¥5,495.19 |
2,500 | ¥4.98001 | ¥12,450.02 |