XG4S-2004 | |
---|---|
DigiKey Part Number | OR930-ND |
Manufacturer | |
Manufacturer Product Number | XG4S-2004 |
Description | CONN STRAIN RLF 20POS FOR GX4E |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For XG4 Series |
Datasheet | Datasheet |
EDA/CAD Models | XG4S-2004 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Strain Relief | |
Number of Positions | 20 | |
For Use With/Related Products | XG4 Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.48000 | ¥7.48 |
10 | ¥6.29100 | ¥62.91 |
25 | ¥6.03200 | ¥150.80 |
40 | ¥5.90175 | ¥236.07 |
80 | ¥5.64563 | ¥451.65 |
230 | ¥5.13265 | ¥1,180.51 |
500 | ¥4.61936 | ¥2,309.68 |
1,000 | ¥4.10607 | ¥4,106.07 |
2,500 | ¥3.72116 | ¥9,302.90 |