XC5F-2022 | |
---|---|
DigiKey Part Number | OR1102-ND |
Manufacturer | |
Manufacturer Product Number | XC5F-2022 |
Description | CONN DIN RCPT 20POS PCB RA GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 Position Din Connector Receptacle, Female Sockets Gold Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 20 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Style | Q | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 16.0µin (0.41µm) | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT), Glass Filled | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.01000 | ¥38.01 |
10 | ¥34.50600 | ¥345.06 |
25 | ¥32.68480 | ¥817.12 |
80 | ¥30.40500 | ¥2,432.40 |
320 | ¥26.60413 | ¥8,513.32 |
560 | ¥25.84402 | ¥14,472.65 |
1,040 | ¥22.04340 | ¥22,925.14 |
2,560 | ¥20.52320 | ¥52,539.39 |