09241206921 | |
---|---|
DigiKey Part Number | 1195-1869-ND |
Manufacturer | |
Manufacturer Product Number | 09241206921 |
Description | CONN DIN HDR 20POS PCB RA GOLD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 20 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09241206921 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Number of Positions | 20 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Style | 3B | |
Level, Class | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Operating Temperature | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Thermoplastic, Glass Filled |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.18000 | ¥32.18 |
20 | ¥29.25550 | ¥585.11 |
40 | ¥27.70800 | ¥1,108.32 |
60 | ¥27.06500 | ¥1,623.90 |
100 | ¥25.77550 | ¥2,577.55 |
260 | ¥22.55392 | ¥5,864.02 |
500 | ¥21.90950 | ¥10,954.75 |
1,000 | ¥18.68749 | ¥18,687.49 |
2,500 | ¥17.39871 | ¥43,496.78 |