09242206825 | |
---|---|
DigiKey Part Number | 1195-1872-ND |
Manufacturer | |
Manufacturer Product Number | 09242206825 |
Description | CONN DIN RCPT 20POS PCB GOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09242206825 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 20 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Style | 3B | |
Level, Class | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Thermoplastic, Glass Filled |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.08000 | ¥39.08 |
20 | ¥35.47850 | ¥709.57 |
40 | ¥33.60275 | ¥1,344.11 |
60 | ¥32.82150 | ¥1,969.29 |
100 | ¥31.25880 | ¥3,125.88 |
260 | ¥27.35127 | ¥7,111.33 |
500 | ¥26.56972 | ¥13,284.86 |
1,000 | ¥22.66243 | ¥22,662.43 |
2,500 | ¥21.09946 | ¥52,748.65 |