PCN10-20P-2.54DSA(72) | |
---|---|
DigiKey Part Number | H11163-ND |
Manufacturer | |
Manufacturer Product Number | PCN10-20P-2.54DSA(72) |
Description | CONN DIN HDR 20POS PCB GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 Position Din Connector Header, Male Pins Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PCN10-20P-2.54DSA(72) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Number of Positions | 20 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Style | B | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Operating Temperature | -55°C ~ 85°C | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.16000 | ¥28.16 |
10 | ¥25.59800 | ¥255.98 |
25 | ¥24.24520 | ¥606.13 |
45 | ¥23.68244 | ¥1,065.71 |
90 | ¥22.55411 | ¥2,029.87 |
270 | ¥19.73485 | ¥5,328.41 |
450 | ¥19.17080 | ¥8,626.86 |
945 | ¥16.35167 | ¥15,452.33 |
2,430 | ¥15.22392 | ¥36,994.13 |