PCN10-20S-2.54C | |
---|---|
DigiKey Part Number | H124224-ND |
Manufacturer | |
Manufacturer Product Number | PCN10-20S-2.54C |
Description | CONN DIN RCPT 20POS IN-LINE GOLD |
Customer Reference | |
Detailed Description | 20 Position Din Connector Receptacle, Female Sockets Gold Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | PCN10-20S-2.54C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 20 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Style | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Operating Temperature | -55°C ~ 85°C | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.51000 | ¥21.51 |
10 | ¥18.71000 | ¥187.10 |
30 | ¥17.91100 | ¥537.33 |
40 | ¥17.51150 | ¥700.46 |
80 | ¥16.71625 | ¥1,337.30 |
230 | ¥15.12461 | ¥3,478.66 |
440 | ¥13.93036 | ¥6,129.36 |
950 | ¥11.94034 | ¥11,343.32 |
2,400 | ¥11.14433 | ¥26,746.39 |