XC5B-2021-A | |
---|---|
DigiKey Part Number | Z6550-ND |
Manufacturer | |
Manufacturer Product Number | XC5B-2021-A |
Description | CONN DIN RCPT 20POS PCB GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 20 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Style | B | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 16.0µin (0.41µm) | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT), Glass Filled | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.70000 | ¥30.70 |
10 | ¥27.89700 | ¥278.97 |
25 | ¥26.41920 | ¥660.48 |
40 | ¥25.80350 | ¥1,032.14 |
80 | ¥24.57600 | ¥1,966.08 |
240 | ¥21.50354 | ¥5,160.85 |
480 | ¥20.88917 | ¥10,026.80 |
960 | ¥17.81724 | ¥17,104.55 |
2,400 | ¥16.58849 | ¥39,812.38 |