G6RN-1 DC5 | |
---|---|
DigiKey Part Number | Z987-ND |
Manufacturer | |
Manufacturer Product Number | G6RN-1 DC5 |
Description | RELAY GEN PURPOSE SPDT 8A 5V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G6RN-1 DC5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 250VAC, 30VDC - Max | |
Load - Max Switching | 2000VA, 240W | |
Coil Current | 44 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 3.5 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 15 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy | |
Approval Agency | CSA, cURus, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 114 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.90000 | ¥42.90 |
10 | ¥40.19600 | ¥401.96 |
25 | ¥35.73200 | ¥893.30 |
50 | ¥33.94600 | ¥1,697.30 |
100 | ¥32.15830 | ¥3,215.83 |
400 | ¥28.58548 | ¥11,434.19 |
800 | ¥26.79880 | ¥21,439.04 |
1,200 | ¥25.01222 | ¥30,014.66 |