G6B-2014P-US DC5 | |
---|---|
DigiKey Part Number | Z3640-ND |
Manufacturer | |
Manufacturer Product Number | G6B-2014P-US DC5 |
Description | RELAY GEN PURPOSE DPST 5A 5V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NC (2 Form B) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G6B-2014P-US DC5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NC (2 Form B) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 380VAC, 125VDC - Max | |
Load - Max Switching | 1900VA, 625W | |
Coil Current | 60 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 4 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Operating Temperature | -25°C ~ 70°C | |
Contact Material | Silver Alloy, Cadmium Free | |
Approval Agency | CSA, TUV, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 83.3 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥86.88000 | ¥86.88 |
10 | ¥81.46400 | ¥814.64 |
25 | ¥72.41120 | ¥1,810.28 |
50 | ¥68.78940 | ¥3,439.47 |
100 | ¥65.16850 | ¥6,516.85 |
300 | ¥57.92757 | ¥17,378.27 |
500 | ¥54.30718 | ¥27,153.59 |
1,000 | ¥50.68670 | ¥50,686.70 |