0415-0-15-15-16-27-10-0

DigiKey Part Number
ED1241-ND
Manufacturer
Manufacturer Product Number
0415-0-15-15-16-27-10-0
Description
CONN PIN RCPT .022-.034 SOLDER
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.022" ~ 0.034" (0.56mm ~ 0.86mm) No Tail Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Tail Type
No Tail
Termination
Solder
Length - Overall
0.190" (4.83mm)
Accepts Pin Diameter
0.022" ~ 0.034" (0.56mm ~ 0.86mm)
Accepts Square Pin Size
0.025" (0.64mm)
Pin Hole Diameter
0.051" (1.30mm)
Mounting Hole Diameter
0.063" (1.60mm)
Flange Diameter
0.078" (1.98mm)
Tail Diameter
-
Socket Depth
0.165" (4.19mm)
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Features
-
Operating Temperature
-55°C ~ 125°C
Board Thickness
-
Insertion Force
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.86000¥3.86
10¥3.35800¥33.58
25¥3.07360¥76.84
50¥2.89140¥144.57
100¥2.77080¥277.08
250¥2.53028¥632.57
500¥2.40958¥1,204.79
1,000¥1.98792¥1,987.92
2,500¥1.80721¥4,518.02