G5LE-1-E-36 DC12 | |
---|---|
DigiKey Part Number | Z3109-ND |
Manufacturer | |
Manufacturer Product Number | G5LE-1-E-36 DC12 |
Description | RELAY GEN PURPOSE SPDT 16A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G5LE-1-E-36 DC12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | 4000VA | |
Coil Current | 30 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | Class F | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Indium (AgSnIn) | |
Approval Agency | CSA, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 400 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.87000 | ¥23.87 |
10 | ¥22.37300 | ¥223.73 |
25 | ¥19.88600 | ¥497.15 |
40 | ¥18.89125 | ¥755.65 |
80 | ¥17.89788 | ¥1,431.83 |
230 | ¥15.90909 | ¥3,659.09 |
500 | ¥14.91468 | ¥7,457.34 |
1,000 | ¥13.92038 | ¥13,920.38 |
5,000 | ¥13.42322 | ¥67,116.10 |