G2R-14-H-DC12 | |
---|---|
DigiKey Part Number | Z11702-ND |
Manufacturer | |
Manufacturer Product Number | G2R-14-H-DC12 |
Description | RELAY GEN PURPOSE SPDT 5A 12V |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 380VAC, 125VDC - Max | |
Load - Max Switching | 1900VA, 625W | |
Coil Current | 30 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 1.8 VDC | |
Operate Time | 15 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Alloy | |
Approval Agency | CSA, TUV, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 400 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.43000 | ¥81.43 |
10 | ¥76.32400 | ¥763.24 |
25 | ¥67.84200 | ¥1,696.05 |
40 | ¥64.44975 | ¥2,577.99 |
100 | ¥61.05780 | ¥6,105.78 |
300 | ¥54.27327 | ¥16,281.98 |
500 | ¥50.88112 | ¥25,440.56 |
1,000 | ¥47.48901 | ¥47,489.01 |