![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/162/233/2966171_tmb.jpg)
G2R-14
Relays | Power Relays, Over 2 Amps
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
G2R-14-DC24 RELAY GEN PURPOSE SPDT 8A 24V | RELAY GEN PURPOSE SPDT 8A 24V | 10,376 | Tray | - | |
G2R-14 DC12 BY OMI RELAY GEN PURPOSE SPDT 8A 12V | RELAY GEN PURPOSE SPDT 8A 12V | 8,571 | Tray | - | |
G2R-14-DC5 RELAY GEN PURPOSE SPDT 8A 5V | RELAY GEN PURPOSE SPDT 8A 5V | 1,091 | Tray | - | |
G2R-14-H-DC24 RELAY GEN PURPOSE SPDT 5A 24V | RELAY GEN PURPOSE SPDT 5A 24V | 199 | Tray | - | |
G2R-14-T130 DC24 RELAY GEN PURPOSE SPDT 8A 24V | RELAY GEN PURPOSE SPDT 8A 24V | 980 | Tray | - | |
G2R-14-AC24 RELAY GEN PURPOSE SPDT 8A 24V | RELAY GEN PURPOSE SPDT 8A 24V | 1,581 | Tray | - | |
G2R-14-T130 DC12 RELAY GEN PURPOSE SPDT 8A 12V | RELAY GEN PURPOSE SPDT 8A 12V | 104 | Tray | - | |
G2R-14-H-DC12 RELAY GEN PURPOSE SPDT 5A 12V | RELAY GEN PURPOSE SPDT 5A 12V | 100 | Tray | - | |
G2R-14-ASI-DC24 RELAY GEN PURPOSE SPDT 8A 24V | RELAY GEN PURPOSE SPDT 8A 24V | 100 | Tray | - | |
G2R-14-T130 AC24 BY OMI RELAY GEN PURPOSE SPDT 8A 24V | RELAY GEN PURPOSE SPDT 8A 24V | 70 | Tray | - | |
G2R-14 DC6 RELAY GEN PURPOSE SPDT 8A 6V | RELAY GEN PURPOSE SPDT 8A 6V | 98 | Tray | - | |
G2R-14-DC18 RELAY GEN PURPOSE SPDT 8A 18V | RELAY GEN PURPOSE SPDT 8A 18V | 0 | Tray | - | |
G2R-14-ASI-DC12 RELAY GEN PURPOSE SPDT 8A 12V | RELAY GEN PURPOSE SPDT 8A 12V | 0 | Tray | - | |
G2R-14-H-DC5 RELAY GEN PURPOSE SPDT 5A 5V | RELAY GEN PURPOSE SPDT 5A 5V | 0 | Tray | - | |
G2R-14-7DC18 RELAY GEN PURPOSE SPDT 8A 18V | RELAY GEN PURPOSE SPDT 8A 18V | 0 | Tube | - |