G2R-14-AC24 | |
---|---|
DigiKey Part Number | Z843-ND |
Manufacturer | |
Manufacturer Product Number | G2R-14-AC24 |
Description | RELAY GEN PURPOSE SPDT 8A 24V |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VAC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G2R-14-AC24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 380VAC, 125VDC - Max | |
Load - Max Switching | 3040VA, 1000W | |
Coil Current | 37.5 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 19.2 VAC | |
Must Release Voltage | 7.2 VAC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Alloy | |
Approval Agency | CSA, TUV, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 260 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥106.72000 | ¥106.72 |
10 | ¥100.06500 | ¥1,000.65 |
25 | ¥88.94360 | ¥2,223.59 |
40 | ¥84.49850 | ¥3,379.94 |
100 | ¥80.04990 | ¥8,004.99 |
300 | ¥71.15570 | ¥21,346.71 |
500 | ¥66.70858 | ¥33,354.29 |
1,000 | ¥62.26131 | ¥62,261.31 |