J1021CS512VDC.45 | |
---|---|
DigiKey Part Number | 2449-J1021CS512VDC.45-ND |
Manufacturer | |
Manufacturer Product Number | J1021CS512VDC.45 |
Description | RELAY GEN PURPOSE SPDT 5A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 300VAC, 150VDC - Max | |
Load - Max Switching | 1500VA, 750W | |
Coil Current | 37.5 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 5 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 320 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.12000 | ¥9.12 |
10 | ¥8.52700 | ¥85.27 |
25 | ¥7.58320 | ¥189.58 |
50 | ¥7.20420 | ¥360.21 |
100 | ¥6.82530 | ¥682.53 |
250 | ¥6.06664 | ¥1,516.66 |
500 | ¥5.68746 | ¥2,843.73 |
1,000 | ¥5.30830 | ¥5,308.30 |
5,000 | ¥5.11872 | ¥25,593.60 |