D2GW-A02H | |
---|---|
DigiKey Part Number | 39-D2GW-A02H-ND |
Manufacturer | |
Manufacturer Product Number | D2GW-A02H |
Description | SEALED SWITCH PCB PIN PLUNGER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NC Panel Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPST-NC | |
Switch Function | On-Mom | |
Current Rating (Amps) | 10mA (DC) | |
Voltage Rating - DC | 13.5 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 122gf | |
Release Force | 10gf | |
Operating Position | 0.315" (8.0mm) | |
Pretravel | - | |
Differential Travel | 0.010" (0.25mm) | |
Overtravel | 0.065" (1.7mm) | |
Operating Temperature | -40°C ~ 85°C | |
Electrical Life | 200,000 Cycles | |
Mechanical Life | 200,000 Cycles |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.91000 | ¥16.91 |
10 | ¥15.59900 | ¥155.99 |
25 | ¥14.62640 | ¥365.66 |
40 | ¥14.30150 | ¥572.06 |
80 | ¥11.37675 | ¥910.14 |
230 | ¥10.72630 | ¥2,467.05 |
500 | ¥10.07638 | ¥5,038.19 |
1,000 | ¥9.42625 | ¥9,426.25 |
5,000 | ¥8.77615 | ¥43,880.75 |