D2GW-A13H | |
---|---|
DigiKey Part Number | 39-D2GW-A13H-ND |
Manufacturer | |
Manufacturer Product Number | D2GW-A13H |
Description | SEALED SWITCH PCB PIN PLUNGER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Panel Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 10mA (DC) | |
Voltage Rating - DC | 13.5 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 87gf | |
Release Force | 2.000gf | |
Operating Position | 0.356" (9.05mm) | |
Pretravel | - | |
Differential Travel | 0.055" (1.4mm) | |
Overtravel | 0.175" (4.45mm) | |
Operating Temperature | -40°C ~ 85°C | |
Electrical Life | 200,000 Cycles | |
Mechanical Life | 200,000 Cycles |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.46000 | ¥19.46 |
10 | ¥17.98700 | ¥179.87 |
25 | ¥16.86560 | ¥421.64 |
40 | ¥16.49075 | ¥659.63 |
80 | ¥13.11775 | ¥1,049.42 |
230 | ¥12.36783 | ¥2,844.60 |
500 | ¥11.61826 | ¥5,809.13 |
1,000 | ¥10.86865 | ¥10,868.65 |
5,000 | ¥10.11908 | ¥50,595.40 |