D2GW-SC03M | |
---|---|
DigiKey Part Number | 39-D2GW-SC03M-ND |
Manufacturer | |
Manufacturer Product Number | D2GW-SC03M |
Description | SEALED SWITCH PCB PIN PLUNGER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 10mA (DC) | |
Voltage Rating - DC | 13.5 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 122gf | |
Release Force | 10gf | |
Operating Position | 0.276" (7.0mm) | |
Pretravel | - | |
Differential Travel | 0.010" (0.25mm) | |
Overtravel | 0.065" (1.7mm) | |
Operating Temperature | -40°C ~ 85°C | |
Electrical Life | 200,000 Cycles | |
Mechanical Life | 200,000 Cycles |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.20000 | ¥64.20 |
20 | ¥51.34400 | ¥1,026.88 |
40 | ¥47.49375 | ¥1,899.75 |
80 | ¥41.07463 | ¥3,285.97 |
240 | ¥38.50775 | ¥9,241.86 |
440 | ¥36.58214 | ¥16,096.14 |
960 | ¥35.29866 | ¥33,886.71 |