Limit Switches

Results: 5
Series
D2AWD2GW
Packaging
BulkTray
Circuit
SPST-NCSPST-NO
Switch Function
Off-MomOn-Mom
Current Rating (Amps)
10mA (DC)100mA (DC)
Voltage Rating - DC
12 V13.5 V
Actuator Type
Lever, LeafLever, StraightRound (Pin Plunger)
Mounting Type
Chassis MountPanel MountThrough Hole
Termination Style
PC PinPress-FitSolder LugWire Leads
Operating Force
87gf101gf122gf153gf
Release Force
2.000gf10gf
Operating Position
0.250" (6.4mm)0.276" (7.0mm)0.315" (8.0mm)0.346" (8.80mm)0.356" (9.05mm)
Differential Travel
0.010" (0.25mm)0.055" (1.4mm)
Overtravel
0.055" (1.4mm)0.065" (1.7mm)0.105" (2.67mm)0.175" (4.45mm)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - DC
Actuator Type
Mounting Type
Termination Style
Ingress Protection
Features
Operating Force
Release Force
Operating Position
Pretravel
Differential Travel
Overtravel
Operating Temperature
D2GW-A13H BY OMR
D2GW-A13H
SEALED SWITCH PCB PIN PLUNGER
Omron Electronics Inc-EMC Div
516
In Stock
1 : ¥19.46000
Tray
Tray
Active
SPST-NO
Off-Mom
10mA (DC)
13.5 V
Lever, Straight
Panel Mount
Solder Lug
IP67 - Dust Tight, Waterproof
-
87gf
2.000gf
0.356" (9.05mm)
-
0.055" (1.4mm)
0.175" (4.45mm)
-40°C ~ 85°C
D2GW-SC02M BY OMR
D2GW-SC03M
SEALED SWITCH PCB PIN PLUNGER
Omron Electronics Inc-EMC Div
1,273
In Stock
1 : ¥64.20000
Tray
Tray
Active
SPST-NO
Off-Mom
10mA (DC)
13.5 V
Round (Pin Plunger)
Chassis Mount
Wire Leads
IP67 - Dust Tight, Waterproof
-
122gf
10gf
0.276" (7.0mm)
-
0.010" (0.25mm)
0.065" (1.7mm)
-40°C ~ 85°C
D2AW SERIES
D2AW-A003D R
SWITCH SNAP ACT SPST-NO 0.1A 12V
Omron Electronics Inc-EMC Div
1,803
In Stock
1 : ¥14.20000
Bulk
Bulk
Active
SPST-NO
Off-Mom
100mA (DC)
12 V
Round (Pin Plunger)
Through Hole
PC Pin
IP67 - Dust Tight, Waterproof
-
101gf
10gf
0.250" (6.4mm)
-
0.010" (0.25mm)
0.055" (1.4mm)
-40°C ~ 85°C
D2GW-A03H BY OMR
D2GW-A03H
SEALED SWITCH PCB PIN PLUNGER
Omron Electronics Inc-EMC Div
0
In Stock
Check Lead Time
1 : ¥16.91000
Tray
Tray
Active
SPST-NO
Off-Mom
10mA (DC)
13.5 V
Round (Pin Plunger)
Panel Mount
Solder Lug
IP67 - Dust Tight, Waterproof
-
122gf
10gf
0.315" (8.0mm)
-
0.010" (0.25mm)
0.065" (1.7mm)
-40°C ~ 85°C
D2GW-AL6R2F
D2GW-AL6R2F
SEALED ULTRA SUBMINIATURE SWITCH
Omron Electronics Inc-EMC Div
0
In Stock
Check Lead Time
500 : ¥11.61826
Tray
Tray
Active
SPST-NC
On-Mom
10mA (DC)
13.5 V
Lever, Leaf
Panel Mount
Press-Fit
IP67 - Dust Tight, Waterproof
-
153gf
10gf
0.346" (8.80mm)
-
0.055" (1.4mm)
0.105" (2.67mm)
-40°C ~ 85°C
Showing
of 5

Limit Switches


Snap action limit switches are mechanical devices that make or break an electrical connection by the closing or opening electrical contacts or solid state circuitry when actuated by human or mechanical interaction most commonly at a travel limit position. Limit switches are selected by actuator types such as an adjustable plunger or rod, toggle, arm lever, roller, cone, leaf, rotary actuator, spring, whisker or cable.