B5WC-VB2322-1 | |
---|---|
DigiKey Part Number | 39-B5WC-VB2322-1-ND |
Manufacturer | |
Manufacturer Product Number | B5WC-VB2322-1 |
Description | OPTICAL COLOR SENSOR DIGITAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 1.575" (40mm) White Paper Module |
Datasheet | Datasheet |
EDA/CAD Models | B5WC-VB2322-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Sensing Distance | 1.575" (40mm) | |
Sensing Method | Reflective | |
Sensing Object | White Paper | |
Output Configuration | I2C | |
Sensing Light | Infrared | |
Mounting Type | Chassis Mount | |
Current - Supply | 18 mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Package / Case | Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,052.03000 | ¥1,052.03 |