SENSEVAL-SHT4XV1 | |
---|---|
DigiKey Part Number | 1649-SENSEVAL-SHT4XV1-ND |
Manufacturer | |
Manufacturer Product Number | SENSEVAL-SHT4XV1 |
Description | SHT40 EVAL BOARD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | SHT4x - Humidity, Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Sensing Range | -40°C ~ 125°C, 0 ~ 100% RH | |
Interface | I2C, Serial | |
Sensitivity | ±0.2°C, ±1.8% | |
Voltage - Supply | 1.08V ~ 3.6V | |
Embedded | No | |
Supplied Contents | Board(s) | |
Utilized IC / Part | SHT4x | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥168.78000 | ¥168.78 |