B3SL-1005P | |
---|---|
DigiKey Part Number | SW1203TR-ND - Tape & Reel (TR) SW1203CT-ND - Cut Tape (CT) SW1203DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B3SL-1005P |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B3SL-1005P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 3.40mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 357gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Sealed - Fully | |
Operating Temperature | -25°C ~ 90°C | |
Actuator Material | Rubber | |
Switch Travel | 0.60mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.96000 | ¥7.96 |
10 | ¥7.65100 | ¥76.51 |
25 | ¥7.14880 | ¥178.72 |
100 | ¥6.20720 | ¥620.72 |
250 | ¥5.64848 | ¥1,412.12 |
500 | ¥5.23652 | ¥2,618.26 |
1,000 | ¥4.85404 | ¥4,854.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.85408 | ¥9,708.16 |
4,000 | ¥4.41280 | ¥17,651.20 |
6,000 | ¥4.11860 | ¥24,711.60 |
10,000 | ¥3.82442 | ¥38,244.20 |