NX-ECC202 | |
---|---|
DigiKey Part Number | Z7975-ND |
Manufacturer | |
Manufacturer Product Number | NX-ECC202 |
Description | COMMUNICATIONS MODULE 5-24V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Communications Module DIN Rail 5 ~ 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | NX-ECC202 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Communications Module | |
For Use With/Related Products | NX Series | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Voltage - Supply | 5 ~ 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | RJ45, Spring Terminal | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | - | |
Approval Agency | CE, cULus, C-Tick, KC, Lloyd, NK | |
Weight | 0.375 lb (170.1 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,608.94000 | ¥2,608.94 |
10 | ¥2,435.02900 | ¥24,350.29 |
25 | ¥2,348.06680 | ¥58,701.67 |