XS5W-T421-DMD-K

DigiKey Part Number
236-XS5W-T421-DMD-K-ND
Manufacturer
Manufacturer Product Number
XS5W-T421-DMD-K
Description
CABLE MOD 8P8C PLUG-PLUG 6.56'
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Double Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
6.56' (2.00m)
Shielding
Double Shielded
Color
Blue
Features
-
Style
Cat5e
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,208.24000¥1,208.24
10¥1,119.62000¥11,196.20
25¥1,079.34320¥26,983.58
50¥1,071.28920¥53,564.46