NX-DA2603

DigiKey Part Number
NX-DA2603-ND
Manufacturer
Manufacturer Product Number
NX-DA2603
Description
OUTPUT MODULE 2 ANALOG
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Output Module DIN Rail
EDA/CAD Models
NX-DA2603 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Type
Output Module
For Use With/Related Products
NX Series
Number of Inputs and Type
-
Number of Outputs and Type
2 - Analog
Voltage - Supply
-
Mounting Type
DIN Rail
Termination Style
Spring Terminal
Features
-
Operating Temperature
0°C ~ 55°C
Ingress Protection
-
Approval Agency
CE, cULus, C-Tick, KC, Lloyd, NK
Weight
0.154 lb (69.85 g)
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,033.24000¥2,033.24
Manufacturers Standard Package