NX-ID5442 | |
---|---|
DigiKey Part Number | Z7980-ND |
Manufacturer | |
Manufacturer Product Number | NX-ID5442 |
Description | INPUT MODULE 16 DIGITAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Input Module DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | NX-ID5442 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Input Module | |
For Use With/Related Products | NX Series | |
Number of Inputs and Type | 16 - Digital | |
Number of Outputs and Type | - | |
Voltage - Supply | - | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | - | |
Approval Agency | CE, cULus, C-Tick, KC, Lloyd, NK | |
Weight | 0.143 lb (64.86 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,416.22000 | ¥1,416.22 |
10 | ¥1,327.72000 | ¥13,277.20 |
25 | ¥1,239.20520 | ¥30,980.13 |
50 | ¥1,194.94800 | ¥59,747.40 |