G2RV-ST700 AC/DC24 | |
---|---|
DigiKey Part Number | 236-G2RV-ST700AC/DC24-ND |
Manufacturer | |
Manufacturer Product Number | G2RV-ST700 AC/DC24 |
Description | RELAY GEN PURPOSE SPDT 6A 24V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VAC/DC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 440VAC, 125VDC - Max | |
Load - Max Switching | 2640VA, 750W | |
Coil Current | 14.9 mA | |
Coil Type | Non Latching | |
Features | Socket Included | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 19.2 VAC/DC | |
Must Release Voltage | 2.4 VAC/DC | |
Operate Time | 20 ms | |
Release Time | 40 ms | |
Operating Temperature | -40°C ~ 55°C | |
Contact Material | Silver Alloy | |
Approval Agency | CE, cULus, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.611 kOhms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥171.97000 | ¥171.97 |
10 | ¥163.37500 | ¥1,633.75 |
25 | ¥154.77640 | ¥3,869.41 |
50 | ¥146.17940 | ¥7,308.97 |
100 | ¥137.57970 | ¥13,757.97 |
250 | ¥128.98124 | ¥32,245.31 |
500 | ¥120.38256 | ¥60,191.28 |