G3RV-ST500-D DC24 | |
---|---|
DigiKey Part Number | 236-G3RV-ST500-DDC24-ND |
Manufacturer | |
Manufacturer Product Number | G3RV-ST500-D DC24 |
Description | RELAY GEN PURPOSE SPST 3A 24V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 24VDC | |
Load Current | 3 A | |
On-State Resistance (Max) | 300 mOhms | |
Termination Style | Spring Terminal | |
Operating Temperature | -30°C ~ 55°C | |
Package / Case | ||
Approval Agency | CE, cULus, TUV | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥493.04000 | ¥493.04 |
10 | ¥467.07300 | ¥4,670.73 |
25 | ¥441.12120 | ¥11,028.03 |
50 | ¥415.17320 | ¥20,758.66 |
100 | ¥389.22510 | ¥38,922.51 |