24VAC/DC Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
152 In Stock | 1 : ¥156.15000 Bulk | Bulk | Active | DIN Rail | 24VAC/DC | SPDT (1 Form C) | 6 A | 250VAC, 250VDC - Max | - | 11 mA | Non Latching | Lighted Indicator, Socket Included | Spring Terminal | - | - | - | - | 6 ms | 15 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO) | CE, UKCA | General Purpose | - | - | |||
679 In Stock | 1 : ¥160.26000 Bulk | Bulk | Active | DIN Rail | 24VAC/DC | SPDT (1 Form C) | 6 A | 400VAC - Max | 2400VA | 12 mA | Non Latching | Socket Included | Screw Terminal | - | - | 19.2 VAC/DC | 2.4 VAC/DC | 5 ms | 6 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | CE, CSA, cURus, EAC, RINA, UKCA | General Purpose | - | - | |||
510 In Stock | 1 : ¥175.10000 Bulk | Bulk | Active | DIN Rail | 24VAC/DC | SPDT (1 Form C) | 6 A | 400VAC - Max | 2400VA | 12 mA | Non Latching | Socket Included | Spring Terminal | - | - | 19.2 VAC/DC | 2.4 VAC/DC | 5 ms | 6 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | CE, CSA, cURus, EAC, RINA, UKCA | General Purpose | - | - | |||
202 In Stock | 1 : ¥176.35000 Bulk | Bulk | Active | DIN Rail | 24VAC/DC | SPDT (1 Form C) | 6 A | 400VAC - Max | 2400VA | 11 mA | Non Latching | - | Screw Terminal | - | - | 19.2 VAC/DC | 2.4 VAC/DC | 5 ms | 6 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | CE, CSA, cURus, EAC, RINA, VDE | General Purpose | - | - | |||
2,728 In Stock 11,280 Factory | 1 : ¥191.01000 Bulk | Bulk | Active | DIN Rail | 24VAC/DC | SPDT (1 Form C) | 6 A | 250VAC, 250VDC - Max | - | 11 mA | Non Latching | Lighted Indicator, Socket Included | Screw Terminal | - | - | - | - | 6 ms | 15 ms | -25°C ~ 60°C | Silver Tin Oxide (AgSnO) | CE, UKCA | General Purpose | - | - | |||
424 In Stock 619 Factory | 1 : ¥654.18000 Bulk | - | Bulk | Active | DIN Rail | 24VAC/DC | SPST-NO (1 Form A) | 3 A | 250VAC, 250VDC - Max | - | 6.5 mA | Non Latching | - | Screw Terminal | - | - | - | - | 5 ms | 15 ms | -20°C ~ 50°C | Silver Nickel (AgNi) | - | General Purpose | - | - | ||
273 In Stock 1,660 Factory | 1 : ¥248.13000 Bulk | Bulk | Active | DIN Rail | 24VAC/DC | DPDT (2 Form C) | 6 A | 250VAC, 250VDC - Max | - | 17.5 mA | Non Latching | Lighted Indicator, Socket Included | Screw Terminal | - | - | - | - | 8 ms | 10 ms | -40°C ~ 60°C | Silver Nickel (AgNi) | CE, UKCA | General Purpose | - | - | |||
85 In Stock 364 Factory | 1 : ¥648.30000 Bulk | - | Bulk | Active | DIN Rail | 24VAC/DC | SPST-NO (1 Form A) | 3 A | 250VAC, 250VDC - Max | - | 6.5 mA | Non Latching | - | Screw Terminal | - | - | - | - | 5 ms | 15 ms | -20°C ~ 50°C | Silver Nickel (AgNi) | - | General Purpose | - | - | ||
215 In Stock | 1 : ¥363.70000 Bulk | Bulk | Active | DIN Rail | 24VAC/DC | SPDT (1 Form C) | 6 A | 250VAC - Max | 1500VA | 8.5 mA | Non Latching | Lighted Indicator | Spring Terminal | - | - | 20.4 VAC/DC | - | 15 ms | 25 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO) | EAC, UL | General Purpose | - | - | |||
35 In Stock | 1 : ¥495.90000 Bulk | Bulk | Active | DIN Rail | 24VAC/DC | SPST-NO (1 Form A) | 6 A | 250VAC, 250VDC - Max | - | 11 mA | Non Latching | Lighted Indicator, Socket Included | Screw Terminal | - | - | - | - | 6 ms | 15 ms | -20°C ~ 60°C | - | CE, UKCA | General Purpose | - | - | |||
976 In Stock | 1 : ¥112.44000 Bulk | Bulk | Obsolete | DIN Rail | 24VAC/DC | SPDT (1 Form C) | 6 A | 440VAC, 125VDC - Max | 2640VA, 750W | 12.6 mA | Non Latching | Socket Included | Spring Terminal | - | - | 19.2 VAC/DC | 2.4 VAC/DC | 20 ms | 40 ms | -40°C ~ 55°C | Silver Alloy | CE, cULus, TUV | General Purpose | - | - | |||
39 In Stock | 1 : ¥608.97000 Bulk | Bulk | Obsolete | DIN Rail | 24VAC/DC | SPST-NO (1 Form A) | 4 A | 250VAC, 30VDC - Max | 1000VA, 120W | - | Non Latching | Socket Included | Screw Terminal | - | - | - | - | - | - | - | - | - | General Purpose | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Socketable | 24VAC/DC | DPDT (2 Form C) | 10 A | 250VAC, 250VDC - Max | 2200VA, 80W | - | Latching, Single Coil | Lighted Indicator | Plug In, 11 Pin (Octal) | - | - | - | - | - | - | -10°C ~ 60°C | Silver Cadmium Oxide (AgCdO) | CSA, UL | Impulse | - | - | |||
44 In Stock | 1 : ¥176.89000 Bulk | Bulk | Active | DIN Rail | 24VAC/DC | SPDT (1 Form C) | 6 A | 400VAC, 125VDC - Max | 2400VA, 750W | 13.7 mA | Non Latching | Socket Included | Screw Terminal | - | - | 21.6 VAC/DC | 1.68 VAC/DC | - | - | -40°C ~ 70°C | Silver Nickel (AgNi), Gold (Au) | CE, cULus | General Purpose | - | - | |||
25 In Stock | 1 : ¥139.35000 Bulk | Bulk | Active | DIN Rail | 24VAC/DC | SPDT (1 Form C) | 6 A | 400VAC - Max | 2400VA | 11 mA | Non Latching | - | Screw Terminal | - | - | 19.2 VAC/DC | 2.4 VAC/DC | 5 ms | 6 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | CE, CSA, cURus, EAC, RINA, VDE | General Purpose | - | - | |||
64 In Stock | 1 : ¥150.34000 Bulk | Bulk | Active | DIN Rail | 24VAC/DC | SPDT (1 Form C) | 6 A | 400VAC - Max | 2400VA | 11 mA | Non Latching | - | Spring Terminal | - | - | 19.2 VAC/DC | 2.4 VAC/DC | 5 ms | 6 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | CE, CSA, cURus, EAC, RINA, VDE | General Purpose | - | - | |||
74 In Stock 1,290 Factory | 1 : ¥157.94000 Bulk | Bulk | Active | DIN Rail | 24VAC/DC | SPDT (1 Form C) | 6 A | 250VAC, 250VDC - Max | - | 11.7 mA | Non Latching | Lighted Indicator, Socket Included | Screw Terminal | - | - | - | - | 6 ms | 40 ms | -40°C ~ 60°C | Silver Nickel (AgNi) | CE, cULus, EAC | General Purpose | - | - | |||
36 In Stock | 1 : ¥171.97000 Box | Box | Active | DIN Rail | 24VAC/DC | SPDT (1 Form C) | 6 A | 440VAC, 125VDC - Max | 2640VA, 750W | 14.9 mA | Non Latching | Socket Included | Screw Terminal | - | - | 19.2 VAC/DC | 2.4 VAC/DC | 20 ms | 40 ms | -40°C ~ 55°C | Silver Alloy | CE, cULus, TUV | General Purpose | - | - | |||
60 In Stock | 1 : ¥183.24000 Bulk | Bulk | Active | DIN Rail | 24VAC/DC | DPDT (2 Form C) | 8 A | 400VAC - Max | 3200VA | 20 mA | Non Latching | Socket Included | Screw Terminal | - | - | 19.2 VAC/DC | 2.4 VAC/DC | 8 ms | 10 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | CE, CSA, cURus, EAC, RINA, UKCA | General Purpose | - | - | |||
10 In Stock 90 Factory | 1 : ¥194.77000 Bulk | Bulk | Active | DIN Rail | 24VAC/DC | DPDT (2 Form C) | 8 A | 250VAC, 250VDC - Max | - | 16 mA | Non Latching | Lighted Indicator, Socket Included | Screw Terminal | - | - | - | - | 11 ms | 22 ms | -40°C ~ 60°C | Silver Nickel (AgNi) | CE, cULus, EAC | General Purpose | - | - | |||
17 In Stock | 1 : ¥890.71000 Bulk | Bulk | Active | DIN Rail | 24VAC/DC | SPDT (1 Form C) | 3 A | 250VAC - Max | 750VA | - | Non Latching | Lighted Indicator | Screw Terminal | - | - | - | - | 12 ms | 14 ms | -25°C ~ 60°C | Silver Tin Oxide (AgSnO) | CCC, CSA, EAC, UL | General Purpose | - | - | |||
10 In Stock | 1 : ¥1,389.11000 Box | Box | Active | DIN Rail | 24VAC/DC | 8PST-4NO/4NC (4 Form A, 4 Form B) | 6 A | 250VAC - Max | 1500VA | 26 mA | Non Latching | - | Screw Terminal | - | - | - | - | 18 ms | 21 ms | -40° ~ 70°C | Silver Tin Oxide (AgSnO) | EAC | General Purpose | - | - | |||
8 In Stock | 1 : ¥130.86000 Bulk | Bulk | Active | DIN Rail | 24VAC/DC | DPDT (2 Form C) | 8 A | 250VAC - Nom | - | 21 mA | Non Latching | Socket Included | Screw Terminal | - | - | 19.2 VAC/DC | 1.68 VAC/DC | 15 ms | 15 ms | -40°C ~ 55°C | Silver Nickel (AgNi), Gold (Au) | CE, cULus | General Purpose | - | - | |||
44 In Stock | 1 : ¥162.32000 Bulk | Bulk | Active | DIN Rail | 24VAC/DC | DPDT (2 Form C) | 6 A | 250VAC - Nom | - | 21 mA | Non Latching | Socket Included | Spring Terminal | - | - | 19.2 VAC/DC | 1.68 VAC/DC | 15 ms | 15 ms | -40°C ~ 70°C | Silver Nickel (AgNi), Gold (Au) | CE, cULus | General Purpose | - | - | |||
14 In Stock | 1 : ¥191.37000 Bulk | Bulk | Active | DIN Rail | 24VAC/DC | SPDT (1 Form C) | 16 A | 250VAC - Nom | - | 21 mA | Non Latching | Socket Included | Screw Terminal | - | - | 19.2 VAC/DC | 1.68 VAC/DC | 15 ms | 15 ms | -40°C ~ 55°C | Silver Nickel (AgNi) | CE, cULus | General Purpose | - | - |