TEA2016AAT/1J | |
---|---|
DigiKey Part Number | 568-TEA2016AAT/1JTR-ND - Tape & Reel (TR) 568-TEA2016AAT/1JCT-ND - Cut Tape (CT) 568-TEA2016AAT/1JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TEA2016AAT/1J |
Description | RESONANT POWER SUPPLY WITH PFC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Digital Power Controller 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Digital Power Controller | |
Voltage - Input | - | |
Voltage - Supply | 2.35V ~ 4.5V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.30000 | ¥32.30 |
10 | ¥29.01300 | ¥290.13 |
25 | ¥27.43040 | ¥685.76 |
100 | ¥23.77430 | ¥2,377.43 |
250 | ¥22.55508 | ¥5,638.77 |
500 | ¥20.23862 | ¥10,119.31 |
1,000 | ¥17.06866 | ¥17,068.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥15.08898 | ¥37,722.45 |