TEA2016DB1519 | |
---|---|
DigiKey Part Number | 568-TEA2016DB1519-ND |
Manufacturer | |
Manufacturer Product Number | TEA2016DB1519 |
Description | TEA2016 240W DEMO BOARD |
Customer Reference | |
Detailed Description | TEA1995T, TEA2016AAT - AC/DC, Primary and Secondary Side with PFC 1, Non-Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | AC/DC, Primary and Secondary Side with PFC | |
Outputs and Type | 1, Non-Isolated | |
Power - Output | 240 W | |
Voltage - Output | 12V | |
Current - Output | 20A | |
Voltage - Input | - | |
Regulator Topology | Flyback | |
Frequency - Switching | - | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | TEA1995T, TEA2016AAT | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,103.19000 | ¥3,103.19 |