TEA2016AAT/1/S30Y | |
---|---|
DigiKey Part Number | 568-TEA2016AAT/1/S30YTR-ND - Tape & Reel (TR) 568-TEA2016AAT/1/S30YCT-ND - Cut Tape (CT) 568-TEA2016AAT/1/S30YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TEA2016AAT/1/S30Y |
Description | DCM/QR PFC + RESONANT POWER SUPP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Digital Power Controller 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Digital Power Controller | |
Voltage - Input | - | |
Voltage - Supply | 0.5V ~ 2.65V, 2.35V ~ 4.5V | |
Current - Supply | 4.8 mA | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.14000 | ¥24.14 |
10 | ¥21.67700 | ¥216.77 |
25 | ¥21.33720 | ¥533.43 |
50 | ¥21.28260 | ¥1,064.13 |
100 | ¥19.01720 | ¥1,901.72 |
250 | ¥18.39240 | ¥4,598.10 |
500 | ¥18.32542 | ¥9,162.71 |
1,000 | ¥17.06423 | ¥17,064.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥16.11364 | ¥40,284.10 |
5,000 | ¥14.82795 | ¥74,139.75 |