TDA8026ET/C3Y | |
---|---|
DigiKey Part Number | TDA8026ET/C3Y-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TDA8026ET/C3Y |
Description | IC INTFACE SPECIALIZED 64TFBGA |
Customer Reference | |
Detailed Description | Interface 64-TFBGA (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Applications | - | |
Interface | I2C | |
Voltage - Supply | 2.7V ~ 5.5V | |
Package / Case | 64-TFBGA | |
Supplier Device Package | 64-TFBGA (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥27.01120 | ¥54,022.40 |