PCA9601DPZ | |
---|---|
DigiKey Part Number | 568-PCA9601DPZTR-ND - Tape & Reel (TR) 568-PCA9601DPZCT-ND - Cut Tape (CT) 568-PCA9601DPZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9601DPZ |
Description | IC REDRIVER I2C 1CH 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 1MHz 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | I2C | |
Input | 2-Wire Bus | |
Output | 2-Wire Bus | |
Data Rate (Max) | 1MHz | |
Number of Channels | 2 | |
Delay Time | 100ns | |
Signal Conditioning | - | |
Capacitance - Input | 10 pF | |
Voltage - Supply | 2.5V ~ 15V | |
Current - Supply | 5.5mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥20.36915 | ¥50,922.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.56000 | ¥40.56 |
10 | ¥36.45200 | ¥364.52 |
25 | ¥34.45800 | ¥861.45 |
100 | ¥29.86480 | ¥2,986.48 |
250 | ¥28.33304 | ¥7,083.26 |
500 | ¥25.42314 | ¥12,711.57 |
1,000 | ¥21.44122 | ¥21,441.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.96000 | ¥52.96 |
10 | ¥35.75600 | ¥357.56 |
25 | ¥31.29800 | ¥782.45 |
100 | ¥26.30530 | ¥2,630.53 |
250 | ¥23.88228 | ¥5,970.57 |
500 | ¥22.40530 | ¥11,202.65 |
1,000 | ¥21.17883 | ¥21,178.83 |