PCA9515ADP,118 | |
---|---|
DigiKey Part Number | 568-1032-2-ND - Tape & Reel (TR) 568-1032-1-ND - Cut Tape (CT) 568-1032-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9515ADP,118 |
Description | IC REDRIVER I2C 2CH 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 400kHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9515ADP,118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | I2C | |
Input | 2-Wire Bus | |
Output | 2-Wire Bus | |
Data Rate (Max) | 400kHz | |
Number of Channels | 2 | |
Delay Time | - | |
Signal Conditioning | - | |
Capacitance - Input | 6 pF | |
Voltage - Supply | 2.3V ~ 3.6V | |
Current - Supply | 800µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.01000 | ¥13.01 |
10 | ¥11.68900 | ¥116.89 |
25 | ¥11.03120 | ¥275.78 |
100 | ¥9.39890 | ¥939.89 |
250 | ¥8.82496 | ¥2,206.24 |
500 | ¥7.72182 | ¥3,860.91 |
1,000 | ¥6.39810 | ¥6,398.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.95684 | ¥14,892.10 |
5,000 | ¥5.73620 | ¥28,681.00 |
12,500 | ¥5.51558 | ¥68,944.75 |