OM13543 | |
---|---|
DigiKey Part Number | 568-15312-ND |
Manufacturer | |
Manufacturer Product Number | OM13543 |
Description | EVAL BOARD NTS0304EPW |
Customer Reference | |
Detailed Description | NTS0304E Logic-Level Translator Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Logic-Level Translator | |
Embedded | - | |
Utilized IC / Part | NTS0304E | |
Primary Attributes | Level Shifter | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥774.02000 | ¥774.02 |