2N7001TEVM | |
---|---|
DigiKey Part Number | 296-50771-ND |
Manufacturer | |
Manufacturer Product Number | 2N7001TEVM |
Description | DEVELOPMENT INTERFACE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2N7001T Level Shifter Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Level Shifter | |
Embedded | - | |
Utilized IC / Part | 2N7001T | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.52000 | ¥98.52 |