P3A9606JK-EVB | |
---|---|
DigiKey Part Number | 568-P3A9606JK-EVB-ND |
Manufacturer | |
Manufacturer Product Number | P3A9606JK-EVB |
Description | P3A9606 2-CH TRANSLATOR EV BOARD |
Customer Reference | |
Detailed Description | P3A9606 Level Shifter Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Level Shifter | |
Embedded | No | |
Utilized IC / Part | P3A9606 | |
Primary Attributes | 2-Channel (Dual) | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥398.54000 | ¥398.54 |