NVT4858-4557-EVB | |
---|---|
DigiKey Part Number | 568-NVT4858-4557-EVB-ND |
Manufacturer | |
Manufacturer Product Number | NVT4858-4557-EVB |
Description | NVT4858 EVAL BOARD |
Customer Reference | |
Detailed Description | NVT4557, NVT4858 Level Shifter Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Level Shifter | |
Embedded | No | |
Utilized IC / Part | NVT4557, NVT4858 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,913.38000 | ¥1,913.38 |
10 | ¥1,832.51000 | ¥18,325.10 |
25 | ¥1,792.08880 | ¥44,802.22 |