MKL17Z32VLH4 | |
---|---|
DigiKey Part Number | MKL17Z32VLH4-ND |
Manufacturer | |
Manufacturer Product Number | MKL17Z32VLH4 |
Description | IC MCU 32BIT 32KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ Kinetis KL1 Microcontroller IC 32-Bit Single-Core 48MHz 32KB (32K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | MKL17Z32VLH4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit Single-Core | |
Speed | 48MHz | |
Connectivity | I2C, FlexIO, SPI, UART/USART | |
Peripherals | DMA, I2S, PWM, WDT | |
Number of I/O | 54 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 20x16b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
160 | ¥26.01788 | ¥4,162.86 |
480 | ¥25.47092 | ¥12,226.04 |
1,120 | ¥21.48139 | ¥24,059.16 |
4,000 | ¥20.40742 | ¥81,629.68 |