FRDM-BC3770-EVM | |
---|---|
DigiKey Part Number | FRDM-BC3770-EVM-ND |
Manufacturer | |
Manufacturer Product Number | FRDM-BC3770-EVM |
Description | BC3770 BOARD WITH FRDM-KL25Z |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | BC3770, KL1x, KL2x, mbed-Enabled Development Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Charger | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | BC3770, KL1x, KL2x, mbed-Enabled Development | |
Primary Attributes | Li-Ion (1 Cell) | |
Supplied Contents | Board(s), Cable(s) | |
Secondary Attributes | I2C Interface | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥700.87000 | ¥700.87 |