FRDMKL25-P3115 | |
---|---|
DigiKey Part Number | FRDMKL25-P3115-ND |
Manufacturer | |
Manufacturer Product Number | FRDMKL25-P3115 |
Description | MPL3115A2 BOARD WITH FRDM-KL25Z |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | KL1x, KL2x, MPL3115A2, mbed-Enabled Development - Pressure Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Pressure | |
Sensing Range | 20 ~ 110 kPa | |
Interface | I2C | |
Sensitivity | - | |
Voltage - Supply | 1.95V ~ 3.6V | |
Embedded | Yes, MCU, 32-Bit | |
Supplied Contents | Board(s), Cable(s) | |
Utilized IC / Part | KL1x, KL2x, MPL3115A2, mbed-Enabled Development | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥680.26000 | ¥680.26 |