LS1043ARDB-PD | |
---|---|
DigiKey Part Number | 568-14614-ND |
Manufacturer | |
Manufacturer Product Number | LS1043ARDB-PD |
Description | LS1043A EVAL BRD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LS1043A QorIQ® ARM® Cortex®-A53 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MPU | |
Core Processor | ARM® Cortex®-A53 | |
Platform | - | |
Utilized IC / Part | LS1043A | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Board Type | Evaluation Platform | |
Operating System | ||
Interconnect System | - | |
Suggested Programming Environment | CodeWarrior | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16,545.05000 | ¥16,545.05 |